
Black thermal transfer ribbon, 4.33 inches wide and 984 feet long. Designed for high-volume printing applications, this ribbon ensures durable and clear labels. Compatible with thermal transfer printers, it delivers consistent performance for professional labeling needs.
Brady R6007 technical specifications.
| Type | Ribbon |
| Cage Code | 3WAW1 |
| EU RoHS | Yes |
| HTS Code | 3702440160 |
| Schedule B | 3702440160 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady R6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.