The Brady THT-1-728-10 is a permanent polyimide (B-728) thermal transfer printable label designed to withstand wave solder environments and multiple harsh washes. It is specifically engineered for printed circuit board (PCB) and electronic component pre-process labeling. The material features an ultra-durable matte white finish and is ideal for use in auto-apply equipment due to its adhesive properties designed for extreme wash protocols and cleaning chemicals.
Brady THT-1-728-10 technical specifications.
| Width | 0.75in |
| Height | 0.25in |
| Material | Polyimide |
| Finish | Matte |
| Color | White |
| Adhesive Type | Permanent Acrylic |
| Service Temperature Range | -94 to 212°F |
| Core Diameter | 3in |
| Labels per Row | 4 |
| Ul Approved | Recognized |
| Military Standard | MIL-STD-202G, Method 215K |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-1-728-10 to view detailed technical specifications.
No datasheet is available for this part.