1.000 IN X 1.250 IN (25.40 MM X 31.75 MM)
Brady THT-117-427-5 technical specifications.
| Color | White, Clear |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -70°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-117-427-5 to view detailed technical specifications.
No datasheet is available for this part.