2.200 IN X 0.500 IN (55.88 MM X 12.70 MM)
Brady THT-127-427-3 technical specifications.
| Package/Case | 127 |
| Color | White |
| Length | 55.9mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-127-427-3 to view detailed technical specifications.
No datasheet is available for this part.