Brady THT-131-427-3 technical specifications.
| Color | White |
| Length | 66.7mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-131-427-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.