High temperature polyimide (B-727) thermal transfer printable labels designed for printed circuit board and electronic component preprocess labeling. The material features a glossy white finish and a permanent acrylic adhesive that withstands wave solder environments and multiple harsh washes, including extreme cleaning chemicals. It is specifically optimized for use in automatic applicator equipment.
Brady THT-14-727-10 technical specifications.
| Width | 0.65in |
| Height | 0.2in |
| Material | Polyimide |
| Adhesive Type | Permanent Acrylic |
| Finish | Gloss |
| Quantity Per Roll | 10000Labels |
| Service Temperature Range | -94 to 212°F |
| Core Size | 3in |
| Labels Across | 4 |
| Ul Approved | Compliant |
| Mil-std-202g | Meets Method 215K |
| RoHS | RoHS compliant to 2011/65/EU |
Download the complete datasheet for Brady THT-14-727-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.