Thermal Transfer Printable Labels 1" Core 2" W x 1" H 1500/Roll
Brady THT-17-423-1.5-SC technical specifications.
| Body Material | PET, Polyester |
| Lead Free | Lead Free |
| Series | 3 Core |
| RoHS | Not Compliant |
Download the complete datasheet for Brady THT-17-423-1.5-SC to view detailed technical specifications.
No datasheet is available for this part.