THT Series 2.00"x1.00" High Temperature Polyimide Thermal Transfer Labels 3k/Rl
Brady THT-17-423-3 technical specifications.
| Background Color | White |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester, Polyimide |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-17-423-3 to view detailed technical specifications.
No datasheet is available for this part.