
Thermal transfer printable labels, 25.4mm x 9.53mm, feature a white background and are constructed from durable PET polyester. These labels are RoHS compliant and lead-free, designed for efficient thermal transfer printing. Supplied in a package of 423, they belong to the 3 Core series, offering reliable identification solutions.
Brady THT-3-423-10 technical specifications.
| Background Color | White |
| Body Material | PET, Polyester |
| Package/Case | 423 |
| Color | White |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3 Core |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-3-423-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
