Brady THT-47-423-10 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Series | 3 Core |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-47-423-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.