
Printable thermal transfer labels featuring a gloss white polyester surface. These labels are constructed from PET and polyester, offering durability and a white background color. Each package contains 423 labels, suitable for wire and cable marking applications. The material is lead-free and RoHS compliant.
Brady THT-5-423-10 technical specifications.
| Background Color | White |
| Body Material | PET, Polyester |
| Package/Case | 423 |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3 Core |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-5-423-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
