Brady THT-8-427-10 technical specifications.
| Color | White, Clear |
| Height | 36.5mm |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Material | Vinyl |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-8-427-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
