
Printable adhesive vinyl cable markers, white/clear, offering a durable solution for wire and cable management. These markers feature a strong adhesive backing for secure mounting and are constructed from robust vinyl material. Designed for a wide operating temperature range, they perform reliably from -40 °C to 70 °C. Each marker measures 36.49 mm in length and 25.4 mm in depth, providing ample space for clear identification.
Sign in to ask questions about the Brady THT-9-427-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brady THT-9-427-10 technical specifications.
| Mounting | Adhesive |
| Product Depth (mm) | 25.4 |
| Product Length (mm) | 36.49 |
| Marker Color | White/Clear |
| Material | Vinyl |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3WAW1 |
| EU RoHS | Yes |
| HTS Code | 8443992550 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady THT-9-427-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.