Brady WM-1-33 technical specifications.
| Color | Black |
| Material | Vinyl, Polymer |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 6.35mm |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Brady WM-1-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.