
LABEL, IDENTIFICATION, 19.05X6.35MM 72PC; Label Type:Identification; Label Dimensions:6.35mm x 19.05mm; Label Material:Vinyl Cloth; Label Colour:White; Pack Quantity:72; Product Range:-; Colour:White; External Height:0.25 ;RoHS Compliant: Yes
Sign in to ask questions about the Brady WO-47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brady WO-47 technical specifications.
| Background Color | White |
| Color | White |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brady WO-47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
