Labels Thermal Transfer Label Vinyl Black/White 482.6x38.1mm
Brady XC-1500-595-WT-BK technical specifications.
| Type | Thermal Transfer Label |
| Dimensions | 482.6x38.1mm |
| Color | Black/White |
| Material | Vinyl |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady XC-1500-595-WT-BK to view detailed technical specifications.
No datasheet is available for this part.