Brady XSL-102-427 technical specifications.
| Color | White, Clear |
| Length | 13mm |
| Material | Vinyl |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 12.7mm |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Brady XSL-102-427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.