Brady XSL-31-427-YL-BK technical specifications.
| Color | White, Yellow, Clear |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Vinyl |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Brady XSL-31-427-YL-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.