Brady Heat Shrink Cable Marker Yellow 10 markers
Brady Y137103 technical specifications.
| Color | Yellow |
| Length | 297mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 210mm |
| RoHS | Compliant |
No datasheet is available for this part.