The BB-400 is an industrial edge controller powered by a Raspberry Pi Compute Module 3+ and an Arduino. It features a dual-core Broadcom BCM2837B0 processor, built-in UPS power management, and multiple connectivity options including RS232/422/485, dual Ethernet ports, WiFi, and Bluetooth. Designed for industrial automation and IoT applications, it supports MQTT, OPC-UA, and REST protocols with an operating temperature range of -25°C to +80°C and DIN rail mounting.
Checking distributor stock and pricing after the page loads.
Brain Boxes BB-400 technical specifications.
| Processor | 1.2GHz Quad-core Broadcom BCM2837B0GHz |
| RAM | 1GB |
| Storage | 32GB eMMCGB |
| Digital I/O | 8Lines |
| Operating Voltage | 5 to 30VDC |
| Operating Temperature | -25 to +80Celsius |
| Ethernet Ports | 2Count |
| RoHS | Compliant |
| WEEE | Certified |
| Taa | Compliant |
| Safety | METL-62368 |