The ED-008 is a remote Ethernet to Digital I/O device featuring 8 digital input/output channels. Each channel can be independently configured as an input or an output. It utilizes a 32-bit ARM 80 MHz CPU and supports industrial standards such as Modbus TCP and DCON ASCII protocols. The device includes a virtual COM port driver for legacy application support and provides 1500VRMS magnetic isolation for the Ethernet port. It is housed in an IP30 rated non-conducting polyamide case and features removable screw terminal blocks for easy wiring.
Sign in to ask questions about the Brain Boxes ED-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brain Boxes ED-008 technical specifications.
| Digital IO Channels | 8count |
| Operating Temperature Range | -10 to +60°C |
| Power Supply Input | +5 to +30VDC |
| Maximum Output Load Voltage | 30VDC |
| Maximum Output Current Sink | 0.85A |
| Ethernet Port Speed | 10/100MHz |
| Input Logic Level 0 | 0.0 to +1.0V |
| Input Logic Level 1 | +2.0 to +30V |
| Isolation | 1500VRMS |
| RoHS | Compliant |
| Environmental | WEEE |
| Quality | AEO (Authorized Economic Operator) |
| Safety | METL 62368 |
Download the complete datasheet for Brain Boxes ED-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.