The ED-527 is an industrial-grade remote I/O device featuring 16 digital output channels and an RS485 gateway port. It utilizes an ARM 80 MHz, 32-bit CPU and provides control over TCP/IP using Modbus TCP or ASCII commands. Each output is an open drain transistor (protected MosFET) capable of driving up to 5A. The device features integrated DIN rail mounting and is designed for harsh environments with a wide operating temperature range.
Checking distributor stock and pricing after the page loads.
| Number of Digital Outputs | 16channels |
| Output Type | Open Drain MOSFET |
| Maximum Output Current | 5.0A |
| Max Output Load Voltage | 30VDC |
| CPU Speed | 80MHz |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 80°C |
| Power Input | 5 to 30VDC |
| Ethernet Port | 10/100Mbps |
| RoHS | ROHS3 Compliant |
| Ce | Compliant |
| WEEE | Compliant |