The ED-560 is a remote I/O device featuring 4 analogue output channels individually selectable as current or voltage. It supports 0-10V and 4-20mA precision outputs with 12-bit resolution. The device acts as an ASCII gateway with an RS485 expansion port and can be controlled via a web browser, Modbus TCP, or DCON ASCII protocols. It is designed for harsh environments with an operating temperature range of -40°C to +80°C and features a watchdog timer to set outputs to a predetermined state upon communication loss.
Brain Boxes ED-560 technical specifications.
| Analogue Outputs | 4Channels |
| Voltage Output Range | 0-10V |
| Current Output Range | 0-20 or 4-20mA |
| Resolution | 12bit |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Protocols | Modbus TCP, DCON ASCII |
| Expansion Port | RS485 |
| RoHS | Compliant |
| Ce | Compliant |
| Ukca | Compliant |
| WEEE | Compliant |
Download the complete datasheet for Brain Boxes ED-560 to view detailed technical specifications.
No datasheet is available for this part.