
This single-output power supply has a nominal output voltage of 5V and a maximum output current of 550mA. The device can handle a maximum input voltage of 240V and a minimum input voltage of 100V. The power supply is packaged in a 600-series case and is designed for plug-in mounting. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Brain Boxes PW-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brain Boxes PW-600 technical specifications.
| Package/Case | 600 |
| Current - Output 1 | 550mA |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 550mA |
| Max Output Power | 2.75W |
| Mount | Plug-In |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Brain Boxes PW-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
