
Brainboxes PLC Power Supply ES-357
Sign in to ask questions about the Brain Boxes PW-611 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brain Boxes PW-611 technical specifications.
| Max Output Current | 550mA |
| Max Output Power | 2.5W |
| Mount | Plug-In |
| Nominal Output Voltage | 5V |
| Output Current | 550mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Brain Boxes PW-611 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
