PCI Express Serial Card, LP PCIe, 2 x RS232, POS, 1A
Checking distributor stock and pricing after the page loads.
Brain Boxes PX-857 technical specifications.
| Height | 107inch |
| Length | 509inch |
| Weight | 31lb |
| Width | 507inch |
| RoHS | Compliant |
No datasheet is available for this part.