The SW-104 is an industrial-grade, unmanaged 4-port Fast Ethernet switch designed for embedded applications. It features galvanically isolated 10/100 Mbps ports and a wide redundant dual power input range of +5V to +30V DC. The device is built with an industrial-grade durability to withstand harsh environments and includes a removable power terminal with numbered pins for simplified wiring. It requires no software for operation and optimizes power consumption based on the link status of connected devices.
Checking distributor stock and pricing after the page loads.
| Number of Ports | 4count |
| Ethernet Speed | 10/100Mbps |
| Operating Temperature Range | -40 to +80°C |
| Input Voltage | 5 to 30V DC |
| Power Consumption Max | 1.1Watts |
| Product Weight | 0.115kg |
| Product Dimensions | 99 x 94 x 23mm |
| RoHS | Compliant |
| Taa | Compliant |
| Certifications | METL-62368, UKCA, CE |