The SW-505 is an industrial-grade, unmanaged 5-port 10/100 Fast Ethernet switch designed for rugged environments. It features a compact 22.5mm wide DIN-rail mountable enclosure with a wide operating temperature range of -40°C to +80°C. The device supports redundant dual power inputs from +5V to +30V DC and utilizes galvanically isolated ports. It is designed for low power consumption and is marketed for factory floor, in-vehicle, and marine applications.
Brain Boxes SW-505 technical specifications.
| Ethernet Ports | 5count |
| Ethernet Speed | 10/100Mbps |
| Power Input Range | +5 to +30V DC |
| Power Consumption | 1.35Watts |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Width | 22.5mm |
| Depth | 94mm |
| Height | 99mm |
| Safety | METL 62368 |
| Emc | CE |
| Uk Standards | UKCA |
| Trade Acts | TAA |
Download the complete datasheet for Brain Boxes SW-505 to view detailed technical specifications.
No datasheet is available for this part.