
Brainboxes PCI Board PCI Version 3.0
Sign in to ask questions about the Brain Boxes UC-253 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brain Boxes UC-253 technical specifications.
| Height | 105inch |
| Length | 505inch |
| Weight | 39lb |
| Width | 509inch |
| RoHS | Compliant |
Download the complete datasheet for Brain Boxes UC-253 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.