The US-159 is a tough, ultra-small isolated USB to serial adapter that provides a single RS-232 serial port. It features 1kV isolation to protect equipment from electrical damage and is fully compliant with IEC 61000-4-2 for ESD immunity (8kV contact, 15kV air). The device includes a high-retention USB connector for secure connections and utilizes custom software drivers to provide a reliable, native COM port experience across various operating systems.
Brain Boxes US-159 technical specifications.
| Number of Ports | 1count |
| Protocol | RS232 |
| Max Baud Rate | 921600baud |
| Isolation | 1kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Connector | DB9 - 9 Pin Male |
| Power Consumption | 100mA |
| USB Specification | USB 2.0 |
| Dimensions | 42 x 41 x 22mm |
| RoHS | Compliant |
| Esd Immunity | IEC 61000-4-2 (8kV contact / 15kV air) |
| Taa | Compliant |
| WEEE | Compliant |
No datasheet is available for this part.