
This Brandenburg power supply has a nominal input voltage of 24V and a maximum operating temperature of 50°C. It features a single output with a maximum current of 1mA and a maximum voltage of 5kV. The supply is mounted via screws and measures 95.2mm in length, 49.8mm in width, and 20mm in depth, with a weight of 150g.
Brandenburg 3590-1A20 technical specifications.
| Depth | 20mm |
| Length | 95.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1mA |
| Output Voltage | 5kV |
| Weight | 150g |
| Width | 49.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
