
This high voltage DC-DC converter from Brandenburg has a nominal input voltage of 24V and an output voltage of 10kV. It has a single output with a current rating of 500uA. The converter is designed for screw mount applications and has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The physical dimensions of the converter are 20mm in depth, 49.8mm in width, and 95.2mm in length, and it weighs 150g.
Brandenburg 3590-1C20 technical specifications.
| Depth | 20mm |
| Length | 95.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 500uA |
| Output Voltage | 10kV |
| Weight | 150g |
| Width | 49.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
