
Non-Isolated DC-DC Converter 24V dc Input, 0 2.5kV Output, 2mA
Sign in to ask questions about the Brandenburg 3590-1D20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brandenburg 3590-1D20 technical specifications.
| Depth | 20mm |
| Length | 95.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2mA |
| Output Voltage | 2.5kV |
| Weight | 150g |
| Width | 49.8mm |
| RoHS | Compliant |
Download the complete datasheet for Brandenburg 3590-1D20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
