
Non-Isolated DC-DC Converter 12V dc Input, 0 10kV Output, 500A
Brandenburg 3590-2320 technical specifications.
| Depth | 20mm |
| Length | 95.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500uA |
| Output Voltage | 10kV |
| Weight | 150g |
| Width | 49.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
