
This Brandenburg power supply operates within a temperature range of 0°C to 50°C and is mounted via screws. It has a nominal input voltage of 12V and a single output with a maximum current of 2mA and a voltage of 2.5kV. The device measures 95.2mm in length, 49.8mm in width, and 20mm in depth, weighing 150g.
Sign in to ask questions about the Brandenburg 3590-2420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brandenburg 3590-2420 technical specifications.
| Depth | 20mm |
| Length | 95.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2mA |
| Output Voltage | 2.5kV |
| Weight | 150g |
| Width | 49.8mm |
| RoHS | Compliant |
Download the complete datasheet for Brandenburg 3590-2420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
