
Non-Isolated DC-DC Converter 15V dc Input, 0 1kV Output, 2mA
Brandenburg 4479-104 technical specifications.
| Depth | 15mm |
| Length | 95.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Nominal Input Voltage | 15V |
| Output Current | 2mA |
| Output Voltage | 1kV |
| Width | 49mm |
| RoHS | Compliant |
No datasheet is available for this part.
