
The Brandenburg 4479-106 is a high voltage power supply with a nominal input voltage of 15V and an output voltage of 2kV. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The device measures 95.2mm in length, 49mm in width, and 15mm in depth. It is designed to be mounted using screws.
Brandenburg 4479-106 technical specifications.
| Depth | 15mm |
| Length | 95.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Nominal Input Voltage | 15V |
| Output Current | 1mA |
| Output Voltage | 2kV |
| Width | 49mm |
| RoHS | Compliant |
No datasheet is available for this part.
