
Non-Isolated DC-DC Converter 15V dc Input, 0 2kV Output, 1mA
Sign in to ask questions about the Brandenburg 4479-206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brandenburg 4479-206 technical specifications.
| Depth | 15mm |
| Length | 95.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Nominal Input Voltage | 15V |
| Output Current | 1mA |
| Output Voltage | 2kV |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Brandenburg 4479-206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
