
This high voltage DC-DC converter has a nominal input voltage of 28V and an output voltage of 2kV. It can operate within a temperature range of -10°C to 50°C. The device is designed for screw mount applications. The converter's physical dimensions are 15mm in depth, 49mm in width, and 95.2mm in length.
Brandenburg 4479-212 technical specifications.
| Depth | 15mm |
| Length | 95.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Nominal Input Voltage | 28V |
| Output Current | 1mA |
| Output Voltage | 2kV |
| Width | 49mm |
| RoHS | Compliant |
No datasheet is available for this part.
