Brannan 13/430/0 technical specifications.
| Height | 105mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Brannan 13/430/0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
