25m Extension Reel BS4343/EN60309 110V-16A,2 Socket ,Unwound Current Rating 16A,110 V,Black, Grey
Sign in to ask questions about the Brennenstuhl 1098743 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brennenstuhl 1098743 technical specifications.
| Color | Black, Grey |
| Mount | Cable |
| Number of Cores | 3 |
| Series | AK |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1098743 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
