10m Extension Reel Type E - French,4 Socket ,Unwound Current Rating 16A,230 V,Black, Blue
Brennenstuhl 1104464 technical specifications.
| Color | Black, Blue |
| Mount | Socket |
| Number of Cores | 3 |
| Series | VarioLine |
| Voltage Rating | 230V |
| RoHS | Compliant |
No datasheet is available for this part.