
BRENNENSTUHL 1153340118 MAINS DISTRIBUTION SUPER-SOLID-LINE
Sign in to ask questions about the Brennenstuhl 1153340118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brennenstuhl 1153340118 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Gender | Receptacle |
| Material | Polycarbonate |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1153340118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
