BRENNENSTUHL 1153340315 OVERVOLTAGE LIGHTN PROTECTION 4.5KA
Brennenstuhl 1153340315 technical specifications.
| Color | Silver |
| Current Rating | 16A |
| Gender | Receptacle |
| Material | Polycarbonate |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.