Type F - German Schuko 5 Gang Trailing Socket 3m Cable, 16A, 230 V
Sign in to ask questions about the Brennenstuhl 1156050077 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brennenstuhl 1156050077 technical specifications.
| Color | Black |
| Cord Length | 3m |
| Current Rating | 16A |
| Height | 58mm |
| Length | 7mm |
| Mount | Wall |
| Number of Cores | 3 |
| Series | Premium-Line |
| Voltage Rating | 230V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1156050077 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
