Type G - British 8 Gang Trailing Socket 3m Cable, 13A, 230 V
Brennenstuhl 1156153018 technical specifications.
| Color | Black |
| Cord Length | 3m |
| Current Rating | 13A |
| Height | 65mm |
| Length | 7mm |
| Mount | Wall |
| Number of Cores | 3 |
| Series | Premium-Line |
| Voltage Rating | 230V |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.