This 3-core power cord from Brennenstuhl features a 230V voltage rating and 16A current rating. It measures 41mm in height, 7mm in length, and 9mm in width. The cord has a grey color and a length of 3m. It is designed for wall mount applications.
Brennenstuhl 1156550016 technical specifications.
| Color | Grey |
| Cord Length | 3m |
| Current Rating | 16A |
| Height | 41mm |
| Length | 7mm |
| Mount | Wall |
| Number of Cores | 3 |
| Voltage Rating | 230V |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.