
BRENNENSTUHL 1168430 Mains Power Cord, Mains Plug, Schuko, CEE 7/4 Socket, 9.8 ft, 3 m, White
Brennenstuhl 1168430 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Lead Length | 3m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.