WORK LAMP, PORTABLE, 3 SOCKETS, 240V; Supply Voltage:240V; Power Rating:23W; Light Source:2 x 23W Energy Saving Tubes; Length:-; Lens Diameter:16mm; Plug Type:UK; SVHC:No SVHC (16-Jun-2014); External Depth:140mm; External Length / Height:350mm; External Width:297mm; Height:350mm; IP / NEMA Rating:IP20; Lead Length:5m; Material:Polycarbonate; Supply Voltage V AC:240V; Total Light Output:3000lm; Weight:2.88kg
Checking distributor stock and pricing after the page loads.
| Height | 350mm |
| Lead Length | 5m |
| Material | Polycarbonate |
| Mount | External |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Weight | 2.88kg |
| Width | 297mm |
| RoHS | Not Compliant |