
Brennenstuhl Work Light Flood Lamp, Compact Fluorescent GR10q, 55 W, 220 240 V IP54
Sign in to ask questions about the Brennenstuhl 1172723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brennenstuhl 1172723 technical specifications.
| Height | 295mm |
| Length | 295mm |
| Ratings | IP54 |
| Voltage Rating | 240V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1172723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
